TFM.110A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM.110A

DigiKey Part Number
931-TFM.110ATR-ND - Tape & Reel (TR)
931-TFM.110ACT-ND - Cut Tape (CT)
931-TFM.110ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM.110A
Description
MULTI-BAND GNSS L1/L2/L5 FROND E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Front End 1.166GHz, 1.176GHz, 1.186GHz, 1.197GHz, 1.227GHz, 1.249GHz, 1.559GHz, 1.575GHz, 1.606GHz GNSS
Datasheet
 Datasheet
EDA/CAD Models
TFM.110A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
GNSS
Frequency
1.166GHz, 1.176GHz, 1.186GHz, 1.197GHz, 1.227GHz, 1.249GHz, 1.559GHz, 1.575GHz, 1.606GHz
Features
-
Package / Case
26-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,33000 €24,33 €
1021,24300 €212,43 €
2520,17240 €504,31 €
10018,70620 €1.870,62 €
25017,82916 €4.457,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,81223 €13.449,78 €
Manufacturers Standard Package
Unit Price without VAT:24,33000 €
Unit Price with VAT:28,95270 €