
TFM.100A | |
|---|---|
DigiKey Part Number | 931-TFM.100ATR-ND - Tape & Reel (TR) 931-TFM.100ACT-ND - Cut Tape (CT) 931-TFM.100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM.100A |
Description | SURFACE MOUNT GNSS FRONT-END MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1.197GHz, 1.227GHz, 1.249GHz, 1.559GHz, 1.575GHz, 1.606GHz GNSS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GNSS | |
Frequency | 1.197GHz, 1.227GHz, 1.249GHz, 1.559GHz, 1.575GHz, 1.606GHz | |
Features | - | |
Package / Case | 34-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 € | 19,40 € |
| 10 | 16,67500 € | 166,75 € |
| 25 | 15,47800 € | 386,95 € |
| 100 | 14,15230 € | 1.415,23 € |
| 250 | 13,53164 € | 3.382,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,60140 € | 7.560,84 € |
| Unit Price without VAT: | 19,40000 € |
|---|---|
| Unit Price with VAT: | 23,08600 € |


