TD.95.6H31G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD.95.6H31G

DigiKey Part Number
931-TD.95.6H31G-ND
Manufacturer
Manufacturer Product Number
TD.95.6H31G
Description
868/915MHZ DIPOLE ANTENNA N-TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sigfox Blade N Type Male Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
-
Antenna Type
Blade
Number of Bands
2
VSWR
-
Return Loss
-
Gain
1.33dBi, 1.54dBi
Power - Max
10 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
8.976" (228.00mm)
Applications
ISM, LoRa, Sigfox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,18000 €15,18 €
1011,93500 €119,35 €
2511,91920 €297,98 €
10010,48660 €1.048,66 €
2509,45768 €2.364,42 €
5009,22338 €4.611,69 €
Manufacturers Standard Package
Unit Price without VAT:15,18000 €
Unit Price with VAT:18,06420 €