
SXP.25.4.A.02 | |
|---|---|
DigiKey Part Number | 931-SXP.25.4.A.02-ND |
Manufacturer | |
Manufacturer Product Number | SXP.25.4.A.02 |
Description | SDARS 2320~2345MHZ DUAL-BAND XM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Ceramic Patch Screw-Mount Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Taoglas Limited | Number of Bands 3 |
Series | Gain 6.16dBi, 6.16dBi, 5.93dBi |
Packaging Tray | Power - Max 10 W |
Part Status Active | Termination Screw-Mount |
RF Family/Standard General ISM | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 2.332GHz, 2.338GHz, 2.338GHz | Applications General Purpose |
Frequency Range 2.32GHz ~ 2.341GHz, 2.332GHz ~ 2.345GHz, 2.336GHz ~ 2.345GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50800 € | 15,08 € |
| 25 | 1,37600 € | 34,40 € |
| 120 | 1,21617 € | 145,94 € |
| 360 | 1,13942 € | 410,19 € |
| 600 | 1,11105 € | 666,63 € |
| 1.080 | 1,08307 € | 1.169,72 € |
| 2.520 | 1,05006 € | 2.646,15 € |
| 5.040 | 1,02833 € | 5.182,78 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

