


SXP.22.4.A.02 | |
|---|---|
DigiKey Part Number | 931-1612-ND |
Manufacturer | |
Manufacturer Product Number | SXP.22.4.A.02 |
Description | 1100 1000 1360MM+L3:W3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | SXP.22.4.A.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.32625GHz, 2.3325GHz, 2.33875GHz | |
Frequency Range | 2.32GHz ~ 2.3325GHz, 2.3325GHz ~ 2.345GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 9dBic, 9.6dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,47480 € | 247,48 € |
| Unit Price without VAT: | 2,47480 € |
|---|---|
| Unit Price with VAT: | 2,94501 € |

