SWLP.2450.12.4.B.02 - Antenna 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWLP.2450.12.4.B.02 - Antenna 2.4GHz Evaluation Board
Digi-Key Cable Builder

SWLPD.12

DigiKey Part Number
931-1162-ND
Manufacturer
Manufacturer Product Number
SWLPD.12
Description
KIT EVAL FOR SWLP.2450.12.4.B.02
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SWLP.2450.12.4.B.02 - Antenna 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Type
Antenna
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SWLP.2450.12.4.B.02
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,26000 €32,26 €
Manufacturers Standard Package
Unit Price without VAT:32,26000 €
Unit Price with VAT:38,38940 €