
SGPDF254.A | |
|---|---|
DigiKey Part Number | 931-SGPDF254.ATR-ND - Tape & Reel (TR) 931-SGPDF254.ACT-ND - Cut Tape (CT) 931-SGPDF254.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGPDF254.A |
Description | PASSIVE DUAL FEED GNSS L1 SMD PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.23dBi, 4.36dBi, 3.55dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,87500 € | 38,75 € |
| 25 | 3,57880 € | 89,47 € |
| 100 | 3,25370 € | 325,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,12255 € | 624,51 € |
| 400 | 3,03338 € | 1.213,35 € |
| 600 | 2,98357 € | 1.790,14 € |
| 1.000 | 2,92837 € | 2.928,37 € |
| 1.400 | 2,89611 € | 4.054,55 € |
| 2.000 | 2,86509 € | 5.730,18 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |


