
SDWA.01 | |
|---|---|
DigiKey Part Number | 931-1159-2-ND - Tape & Reel (TR) 931-1159-1-ND - Cut Tape (CT) 931-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDWA.01 |
Description | RF ANT 2.4GHZ/5.8GHZ CHIP SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SDWA.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 2.59dBi, 3.38dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,24400 € | 32,44 € |
| 25 | 2,98920 € | 74,73 € |
| 100 | 2,70870 € | 270,87 € |
| 250 | 2,57492 € | 643,73 € |
| 500 | 2,55572 € | 1.277,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42789 € | 2.427,89 € |
| 2.000 | 2,37325 € | 4.746,50 € |
| 3.000 | 2,34589 € | 7.037,67 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |




