
RI.09.A.0121 | |
|---|---|
DigiKey Part Number | 931-RI.09.A.0121-ND |
Manufacturer | |
Manufacturer Product Number | RI.09.A.0121 |
Description | ROADMARKER-ADHESIVE 902-928MHZ S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module SMA Female Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.74dBi, 3.15dBi, 1.59dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.693" (17.60mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,22000 € | 57,22 € |
| 10 | 47,36400 € | 473,64 € |
| 25 | 44,90200 € | 1.122,55 € |
| Unit Price without VAT: | 57,22000 € |
|---|---|
| Unit Price with VAT: | 68,09180 € |



