RF ANTENNA Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS.27.A

DigiKey Part Number
931-PCS.27.ATR-ND - Tape & Reel (TR)
931-PCS.27.ACT-ND - Cut Tape (CT)
931-PCS.27.ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS.27.A
Description
WI-FI 2.4/5.8/7.125GHZ FR4 PIFA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Taoglas Limited
Number of Bands
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
1.19dBi, 3.53dBi, 3.94dBi
Part Status
Active
Power - Max
2 W
RF Family/Standard
WiFi
Termination
Solder
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Height (Max)
0.122" (3.10mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Applications
Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,60900 €6,09 €
250,54880 €13,72 €
1000,48310 €48,31 €
2500,45176 €112,94 €
5000,43288 €216,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,41082 €575,15 €
2.8000,39918 €1.117,70 €
4.2000,39335 €1.652,07 €
7.0000,38689 €2.708,23 €
9.8000,38311 €3.754,48 €
14.0000,37948 €5.312,72 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €