
PCS.06.M | |
|---|---|
DigiKey Part Number | 931-PCS.06.MTR-ND - Tape & Reel (TR) 931-PCS.06.MCT-ND - Cut Tape (CT) 931-PCS.06.MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.06.M |
Description | HAVOK MIRRORED LOW PROFILE LTE C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Flat Bar Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.472GHz, 1.955GHz, 2.45GHz, 2.59GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.5dBi, 1dBi, 3.4dBi, 2.6dBi, 2.9dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 2G, 3G, 4G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,61700 € | 26,17 € |
| 25 | 2,40480 € | 60,12 € |
| 100 | 2,17150 € | 217,15 € |
| 250 | 2,06024 € | 515,06 € |
| 500 | 2,02774 € | 1.013,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93802 € | 1.938,02 € |
| 2.000 | 1,89260 € | 3.785,20 € |
| 3.000 | 1,86986 € | 5.609,58 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

