
PCB.SMAFSTJ.NI | |
|---|---|
DigiKey Part Number | 931-PCB.SMAFSTJ.NI-ND |
Manufacturer | |
Manufacturer Product Number | PCB.SMAFSTJ.NI |
Description | SMA(F)ST FOR PCB MOUNT NI PLATIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Base Product Number |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84500 € | 28,45 € |
| 25 | 2,66720 € | 66,68 € |
| 50 | 2,53980 € | 126,99 € |
| 100 | 2,41860 € | 241,86 € |
| 250 | 2,26708 € | 566,77 € |
| 500 | 2,15892 € | 1.079,46 € |
| 1.000 | 2,05593 € | 2.055,93 € |
| 2.500 | 1,92733 € | 4.818,32 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

