
PCB.MCXFSTJ.A | |
|---|---|
DigiKey Part Number | 931-PCB.MCXFSTJ.A-ND |
Manufacturer | |
Manufacturer Product Number | PCB.MCXFSTJ.A |
Description | MCX(F)ST_ FOR PCB MOUNT_AU PLATI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Snap-On |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Base Product Number |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,54300 € | 25,43 € |
| 25 | 2,38360 € | 59,59 € |
| 50 | 2,26940 € | 113,47 € |
| 100 | 2,16100 € | 216,10 € |
| 250 | 2,02572 € | 506,43 € |
| 500 | 1,92904 € | 964,52 € |
| 1.000 | 1,83700 € | 1.837,00 € |
| 2.500 | 1,72210 € | 4.305,25 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

