
PCB.CSMAFSTJ.A.NI | |
|---|---|
DigiKey Part Number | 931-PCB.CSMAFSTJ.A.NI-ND |
Manufacturer | |
Manufacturer Product Number | PCB.CSMAFSTJ.A.NI |
Description | SMA(F)ST FOR CIRCULAR PCB MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,65700 € | 26,57 € |
| 25 | 2,49000 € | 62,25 € |
| 50 | 2,37080 € | 118,54 € |
| 100 | 2,25750 € | 225,75 € |
| 250 | 2,11228 € | 528,07 € |
| 500 | 1,82968 € | 914,84 € |
| 1.000 | 1,81807 € | 1.818,07 € |
| 2.500 | 1,79900 € | 4.497,50 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

