
PC45.07.0150AQ | |
|---|---|
DigiKey Part Number | 931-PC45.07.0150AQ-ND |
Manufacturer | |
Manufacturer Product Number | PC45.07.0150AQ |
Description | WIDEBAND CELLULAR 120X20MM PCB A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, IoT, LTE, NB-IoT, NR, Wi-Fi Module I-PEX MHFI Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.19dBi, 2.3dBi, 2.06dBi, 2.54dBi, 3.95dBi, 3.86dBi, 5.66dBi, 3.79dBi | |
Power - Max | 2 W | |
Features | Cable - 150mm | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.042" (1.06mm) | |
Applications | 2G, 3G, 4G, 5G, Cat-M, IoT, LTE, NB-IoT, NR, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 4,94600 € | 49,46 € |
| 25 | 4,58200 € | 114,55 € |
| 100 | 4,18150 € | 418,15 € |
| 300 | 3,95800 € | 1.187,40 € |
| 500 | 3,87536 € | 1.937,68 € |
| 1.000 | 3,78059 € | 3.780,59 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |


