PC17.07.0070A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC17.07.0070A
Digi-Key Cable Builder

PC17.07.0070A

DigiKey Part Number
931-1169-ND
Manufacturer
Manufacturer Product Number
PC17.07.0070A
Description
RF ANT 2.4GHZ PCB TRCE IPEX MHFI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.483GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.5
Return Loss
-12dB
Gain
0.9dBi
Power - Max
2 W
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.031" (0.80mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,30000 €5,30 €
104,36100 €43,61 €
254,10600 €102,65 €
1003,84470 €384,47 €
3003,67500 €1.102,50 €
Manufacturers Standard Package
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €