
PA.760.A | |
|---|---|
DigiKey Part Number | 931-PA.760.ATR-ND - Tape & Reel (TR) 931-PA.760.ACT-ND - Cut Tape (CT) 931-PA.760.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.760.A |
Description | WARRIORX WIDE-BAND(600MHZ-6000MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, Wi-Fi Chip SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.59GHz, 3.4GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Chip | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.7dBi, 0.5dBi, 1dBi, -0.5dBi, 3.4dBi, 2.9dBi, 4.3dBi, 3dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,48400 € | 54,84 € |
| 25 | 5,08640 € | 127,16 € |
| 100 | 4,64890 € | 464,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 4,33207 € | 1.949,43 € |
| 900 | 4,22546 € | 3.802,91 € |
| 1.350 | 4,17210 € | 5.632,34 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |






