


PA.711.A | |
|---|---|
DigiKey Part Number | 931-1429-2-ND - Tape & Reel (TR) 931-1429-1-ND - Cut Tape (CT) 931-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.711.A |
Description | RF ANT 700MHZ/850MHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.0dBi, 2.9dBi, 4.1dBi, 2.8dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 5,89300 € | 58,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 4,23689 € | 1.906,60 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |


