


OMB.915.B08F21 | |
|---|---|
DigiKey Part Number | 931-1519-ND |
Manufacturer | |
Manufacturer Product Number | OMB.915.B08F21 |
Description | 915MHZ 8DBI OMNI ANTENNA WITH N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | OMB.915.B08F21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 58.032" (147.40cm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,00000 € | 151,00 € |
| 10 | 129,07300 € | 1.290,73 € |
| 25 | 123,39440 € | 3.084,86 € |
| Unit Price without VAT: | 151,00000 € |
|---|---|
| Unit Price with VAT: | 179,69000 € |











