


OMB.868.B08F21 | |
|---|---|
DigiKey Part Number | 931-1445-ND |
Manufacturer | |
Manufacturer Product Number | OMB.868.B08F21 |
Description | RF ANT 868MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | OMB.868.B08F21 Models |
Category | VSWR 1.5 |
Manufacturer Taoglas Limited | Gain 8dBi |
Packaging Tube | Power - Max 50 W |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 868MHz | Height (Max) 58.032" (147.40cm) |
Frequency Range 860MHz ~ 870MHz | Applications ISM |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,16000 € | 133,16 € |
| 10 | 112,87100 € | 1.128,71 € |
| 25 | 107,80480 € | 2.695,12 € |
| Unit Price without VAT: | 133,16000 € |
|---|---|
| Unit Price with VAT: | 158,46040 € |


