


OMB.433.B06F21 | |
|---|---|
DigiKey Part Number | 931-1458-ND |
Manufacturer | |
Manufacturer Product Number | OMB.433.B06F21 |
Description | RF ANT 433MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | OMB.433.B06F21 Models |
Category | VSWR 1.5 |
Manufacturer Taoglas Limited | Gain 6dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 433MHz | Height (Max) 43.071" (109.40cm) |
Antenna Type Whip, Straight | Applications ISM |
Number of Bands 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,80000 € | 171,80 € |
| 10 | 146,43400 € | 1.464,34 € |
| 25 | 140,10280 € | 3.502,57 € |
| Unit Price without VAT: | 171,80000 € |
|---|---|
| Unit Price with VAT: | 204,44200 € |


