
MAT.500B | |
|---|---|
DigiKey Part Number | 931-1581-ND |
Manufacturer | |
Manufacturer Product Number | MAT.500B |
Description | MAT.500.B 5IN1 INTEGRATED ANTENN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750.5MHz, 859MHz, 920MHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.59GHz, 5.375GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.574GHz ~ 1.607GHz, 1.615GHz ~ 1.626GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 11 | |
VSWR | 2, 2.2, 4 | |
Return Loss | - | |
Gain | 0.28dBi, 1.7dBi, 1.7dBi, 5.47dBi, 4.9dBi, 6.79dBi, 7.06dBi, 6.81dBi, 5.14dBi, 1.35dBi, 4.77dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 1.181" (30.00mm) | |
Applications | DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,25000 € | 50,25 € |
| 10 | 41,39700 € | 413,97 € |
| 25 | 39,18520 € | 979,63 € |
| 100 | 36,75480 € | 3.675,48 € |
| Unit Price without VAT: | 50,25000 € |
|---|---|
| Unit Price with VAT: | 59,79750 € |

