
MAT.03A | |
|---|---|
DigiKey Part Number | 931-1579-ND |
Manufacturer | |
Manufacturer Product Number | MAT.03A |
Description | MAT.03 MULTI-ANTENNA EVALUATION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPRS, GPS, GSM, HSPA Ceramic Patch SMA Female Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.795GHz, 1.92GHz, 2.045GHz | |
Frequency Range | 824MHz ~ 960GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | -5dB | |
Gain | 0.48dBi, 2.13dBi, 2.54dBi, 2.25dBi | |
Features | LNA, Filter | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.236" (6.00mm) | |
Applications | CDMA, GPRS, GPS, GSM, HSPA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,25000 € | 50,25 € |
| 10 | 41,39700 € | 413,97 € |
| 25 | 39,18520 € | 979,63 € |
| 100 | 36,75480 € | 3.675,48 € |
| Unit Price without VAT: | 50,25000 € |
|---|---|
| Unit Price with VAT: | 59,79750 € |

