


MA741.B.BI.001 | |
|---|---|
DigiKey Part Number | 931-1469-ND |
Manufacturer | |
Manufacturer Product Number | MA741.B.BI.001 |
Description | RF ANT 829MHZ/1.94GHZ DOM SMA 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, LTE, UMTS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA741.B.BI.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 4.16dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.374" (85.70mm) | |
Applications | CDMA, GPS, GSM, LTE, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,75000 € | 197,75 € |
| 10 | 176,67200 € | 1.766,72 € |
| Unit Price without VAT: | 197,75000 € |
|---|---|
| Unit Price with VAT: | 235,32250 € |


