


MA530.A.CG.003 | |
|---|---|
DigiKey Part Number | 931-1321-ND |
Manufacturer | |
Manufacturer Product Number | MA530.A.CG.003 |
Description | RF ANT 2.4GHZ/5.5GHZ DOME RP-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA530.A.CG.003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | -5dB | |
Gain | 3.5dBi, 1.6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 0.772" (19.60mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 € | 32,74 € |
| 10 | 19,27900 € | 192,79 € |
| 25 | 18,34880 € | 458,72 € |
| 100 | 16,90630 € | 1.690,63 € |
| 250 | 15,87960 € | 3.969,90 € |
| Unit Price without VAT: | 32,74000 € |
|---|---|
| Unit Price with VAT: | 38,96060 € |


