


MA231.LBC.003 | |
|---|---|
DigiKey Part Number | 931-1497-ND |
Manufacturer | |
Manufacturer Product Number | MA231.LBC.003 |
Description | RF ANT 830MHZ/1.575GHZ BAR 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GPS Flat Bar RP-SMA Male, SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.4GHz, 2.6GHz, 5.5GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.575GHz, 1.602GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.48GHz, 2.5GHz ~ 2.69GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 6 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.9dBi | |
Features | - | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.354" (9.00mm) | |
Applications | Galileo, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,21000 € | 106,21 € |
| 10 | 89,44300 € | 894,43 € |
| 25 | 82,16880 € | 2.054,22 € |
| 100 | 80,65840 € | 8.065,84 € |
| Unit Price without VAT: | 106,21000 € |
|---|---|
| Unit Price with VAT: | 126,38990 € |



