


MA203.A.AB.045 | |
|---|---|
DigiKey Part Number | 931-1137-ND |
Manufacturer | |
Manufacturer Product Number | MA203.A.AB.045 |
Description | RF ANT 1.575GHZ MOD SMA MALE ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, UMTS Module SMA Male Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -15dB | |
Gain | 4dBic | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.425" (10.80mm) | |
Applications | CDMA, GPS, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,51160 € | 2.251,16 € |
| Unit Price without VAT: | 22,51160 € |
|---|---|
| Unit Price with VAT: | 26,78880 € |

