
MA1280.K.LBICGRT.001 | |
|---|---|
DigiKey Part Number | 931-MA1280KLBICGRT.001-ND |
Manufacturer | |
Manufacturer Product Number | MA1280.K.LBICGRT.001 |
Description | 7IN1 RAPTORIII STAGGERED RG174:G |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, AM, FM, Beidou, Galileo, GLONASS, GPS, GNSS, Wi-Fi Dome RP-SMA Male, SMA Male, UHF Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.07MHz, 98MHz, 440MHz, 657.5MHz, 752MHz, 800MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.59GHz, 4.15GHz, 5.5GHz, 5.5375GHz | |
Frequency Range | 535kHz ~ 1.605MHz, 88MHz ~ 108MHz, 400MHz ~ 480MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 700MHz ~ 900MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 17 | |
VSWR | 2, 3.8 | |
Return Loss | -11.5dB | |
Gain | -3.7dBi, -1.9dBi, -0.3dBi, 1.6dBi, 1.6dBi, 2.8dBi, 3.3dBi, 3.7dBi, 3.6dBi, 0dBi, 1.8dBi, 0.6dBi, 0.9dBi, 0.4dBi | |
Power - Max | 10 W | |
Features | Cable - 5m, LNA, Filter | |
Termination | RP-SMA Male, SMA Male, UHF Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.661" (92.98mm) | |
Applications | 4G/5G, AM, FM, Beidou, Galileo, GLONASS, GPS, GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,00000 € | 409,00 € |
| 10 | 356,25300 € | 3.562,53 € |
| 25 | 343,08920 € | 8.577,23 € |
| Unit Price without VAT: | 409,00000 € |
|---|---|
| Unit Price with VAT: | 486,71000 € |

