
MA114.B.LB.001 | |
|---|---|
DigiKey Part Number | 931-MA114.B.LB.001-ND |
Manufacturer | |
Manufacturer Product Number | MA114.B.LB.001 |
Description | 2IN1 GNSS 5G/4G ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE Module SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.495GHz, 3.75GHz, 4.7GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 12 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 2.8dBi, 4dBi, 4.1dBi, 3.8dBi, 28dBi, 28dBi, 28dBi, 5.2dBi, 6.1dBi, 5.7dBi, 5.4dBi, 7.3dBi | |
Power - Max | 10 W | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.378" (35.00mm) | |
Applications | 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,55000 € | 60,55 € |
| 10 | 50,47800 € | 504,78 € |
| 25 | 47,89120 € | 1.197,28 € |
| 100 | 45,03760 € | 4.503,76 € |
| Unit Price without VAT: | 60,55000 € |
|---|---|
| Unit Price with VAT: | 72,05450 € |

