
LPDA.05.032111 | |
|---|---|
DigiKey Part Number | 931-LPDA.05.032111-ND |
Manufacturer | |
Manufacturer Product Number | LPDA.05.032111 |
Description | ENGAGER LPDA.05 8DBI 600-6000MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA Directional Antenna SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Directional Antenna | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 7.5dBi, 7.4dBi, 7.4dBi, 8.3dBi, 8.3dBi, 8dBi, 7.9dBi, 6.1dBi | |
Power - Max | 10 W | |
Features | Cable - 300mm | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.740" (95.00mm) | |
Applications | - |

