
LPDA.02.032111 | |
|---|---|
DigiKey Part Number | 931-1566-ND |
Manufacturer | |
Manufacturer Product Number | LPDA.02.032111 |
Description | ENGAGER LPDA.02 EXTERNAL WIDE BA |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, HSPA, LTE, PCS, UMTS, Wi-Fi Module SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.6GHz, 3.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 1.99MHz, 1.755GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 7dBi, 6dBi, 6dBi, 5.5dBi, 5dBi, 5dBi | |
Power - Max | 10 W | |
Features | Cable - 300mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.260" (32.00mm) | |
Applications | DCS, GSM, HSPA, LTE, PCS, UMTS, Wi-Fi | |
Base Product Number |

