


ISA.01.A.301111 | |
|---|---|
DigiKey Part Number | 931-1229-ND |
Manufacturer | |
Manufacturer Product Number | ISA.01.A.301111 |
Description | RF ANT 435MHZ FLAT BAR SMA MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 435MHz | |
Frequency Range | 400MHz ~ 470MHz | |
Antenna Type | Flat Bar | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | 1.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.433" (11.00mm) | |
Applications | CDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,21000 € | 25,21 € |
| 10 | 20,19300 € | 201,93 € |
| 30 | 18,94467 € | 568,34 € |
| 100 | 17,81960 € | 1.781,96 € |
| 250 | 17,18500 € | 4.296,25 € |
| 500 | 16,55110 € | 8.275,55 € |
| Unit Price without VAT: | 25,21000 € |
|---|---|
| Unit Price with VAT: | 29,99990 € |


