


ILA.08 | |
---|---|
cms-digikey-product-number | 931-1473-2-ND - Tape & Reel (TR) 931-1473-1-ND - Cut Tape (CT) 931-1473-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ILA.08 |
cms-description | RF ANT 868MHZ CHIP SOLDER SMD |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
cms-eda-cad-models | ILA.08 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -0.9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 2,83000 € | 2,83 € |
10 | 2,12800 € | 21,28 € |
25 | 1,95160 € | 48,79 € |
100 | 1,78560 € | 178,56 € |
250 | 1,78496 € | 446,24 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
6.000 | 1,90432 € | 11.425,92 € |
Unit Price without VAT: | 2,83000 € |
---|---|
Unit Price with VAT: | 3,36770 € |