
ILA.02 | |
|---|---|
DigiKey Part Number | 931-1082-2-ND - Tape & Reel (TR) 931-1082-1-ND - Cut Tape (CT) 931-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILA.02 |
Description | RF ANT 869MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ILA.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 869MHz | |
Frequency Range | 868MHz ~ 870MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -17dB | |
Gain | 1dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,69240 € | 42,31 € |
| 100 | 1,52050 € | 152,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,19191 € | 7.151,46 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |


