IAA.01.121111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAA.01.121111

DigiKey Part Number
931-1034-ND
Manufacturer
Manufacturer Product Number
IAA.01.121111
Description
RF ANT 1.6GHZ MODULE SMA ML MAG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Iridium® Module SMA Male Magnetic
Datasheet
 Datasheet
EDA/CAD Models
IAA.01.121111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.6GHz
Frequency Range
1.616GHz ~ 1.626GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.484" (12.30mm)
Applications
Iridium®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
144,26000 €44,26 €
1036,35800 €363,58 €
3034,05033 €1.021,51 €
10032,21830 €3.221,83 €
25031,18536 €7.796,34 €
Manufacturers Standard Package
Unit Price without VAT:44,26000 €
Unit Price with VAT:52,66940 €