


HP54510.A | |
|---|---|
DigiKey Part Number | 931-HP54510.A-ND |
Manufacturer | |
Manufacturer Product Number | HP54510.A |
Description | GNSS L1,L5 L-BAND DUAL FEED STAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.177GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.166GHz ~ 1.187GHz, 1.525GHz ~ 1.559GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.82dBi, 4.94dBi, 5.06dBi, 5.08dBi, 4.15dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 10 | 11,44900 € | 114,49 € |
| 25 | 10,02840 € | 250,71 € |
| 100 | 9,48680 € | 948,68 € |
| 300 | 8,88630 € | 2.665,89 € |
| 500 | 8,07822 € | 4.039,11 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |




