
HP2356.A | |
|---|---|
DigiKey Part Number | 931-HP2356.ATR-ND - Tape & Reel (TR) 931-HP2356.ACT-ND - Cut Tape (CT) 931-HP2356.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP2356.A |
Description | INCEPTION SERIES LOW PROFILE HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Ceramic Patch Screw-Mount Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1.25dBi, -1.8dBi, 1.6dBi, -1.6dBi | |
Features | LNA, Filter | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| 10 | 9,43200 € | 94,32 € |
| 25 | 8,80040 € | 220,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,10620 € | 810,62 € |
| 200 | 7,84820 € | 1.569,64 € |
| 300 | 7,71897 € | 2.315,69 € |
| 500 | 7,57580 € | 3.787,90 € |
| 700 | 7,49209 € | 5.244,46 € |
| 1.000 | 7,41165 € | 7.411,65 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,23240 € |



