
GW.49.A153 | |
|---|---|
DigiKey Part Number | 931-GW.49.A153-ND |
Manufacturer | |
Manufacturer Product Number | GW.49.A153 |
Description | WATERPROOF 2.4/5-7.125GHZ DIPOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.58dBi, 3.8dBi, 1.54dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.870" (123.70mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 9,69900 € | 96,99 € |
| 25 | 9,15520 € | 228,88 € |
| 100 | 8,34650 € | 834,65 € |
| 300 | 8,28937 € | 2.486,81 € |
| 500 | 7,63012 € | 3.815,06 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |


