
GPSFB356.A | |
---|---|
DigiKey Part Number | 931-GPSFB356.A-ND |
Manufacturer | |
Manufacturer Product Number | GPSFB356.A |
Description | GPS/GLONASS/BEIDOU SINGLE FEED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.227GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 2, 4 | |
Return Loss | - | |
Gain | 3.54dBi, 3.02dBi, 3.19dBi, 3.19dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.241" (6.12mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,28000 € | 8,28 € |
10 | 6,45000 € | 64,50 € |
72 | 5,59292 € | 402,69 € |
144 | 5,38833 € | 775,92 € |
288 | 5,21997 € | 1.503,35 € |
504 | 5,10597 € | 2.573,41 € |
1.008 | 4,98755 € | 5.027,45 € |
Unit Price without VAT: | 8,28000 € |
---|---|
Unit Price with VAT: | 9,85320 € |