


GLAD.01 | |
|---|---|
DigiKey Part Number | 931-1030-ND |
Manufacturer | |
Manufacturer Product Number | GLAD.01 |
Description | EVALUATION KIT FOR GLA.01 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GLA.01 - Antenna 1575.42MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1575.42MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | GLA.01 | |
Note | - | |
RF Type | - | |
RF Frequency | 1575.42MHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,22000 € | 33,22 € |
| Unit Price without VAT: | 33,22000 € |
|---|---|
| Unit Price with VAT: | 39,53180 € |

