
FXR.4030.52.0075X.B.DG | |
|---|---|
DigiKey Part Number | 931-FXR.4030.52.0075X.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.4030.52.0075X.B.DG |
Description | NFC FLEX ANTENNA (40*30*0.355 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 40.00mm L x 30.00mm W x 0.36mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 3,73000 € | 37,30 € |
| 25 | 3,69880 € | 92,47 € |
| 100 | 3,10660 € | 310,66 € |
| 300 | 2,85990 € | 857,97 € |
| 500 | 2,71456 € | 1.357,28 € |
| 1.000 | 2,36562 € | 2.365,62 € |
| 2.500 | 2,29747 € | 5.743,68 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |


