
FXR.2525.52.0075X.B.DG | |
|---|---|
DigiKey Part Number | 931-FXR.2525.52.0075X.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.2525.52.0075X.B.DG |
Description | NFC FLEX ANTENNA (25*25*0.355 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 25.00mm L x 25.00mm W x 0.36mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 2,10600 € | 21,06 € |
| 25 | 2,05680 € | 51,42 € |
| 100 | 2,00060 € | 200,06 € |
| 300 | 1,94123 € | 582,37 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |



