



FXP543.A.07.A.001 | |
|---|---|
DigiKey Part Number | 931-1417-ND |
Manufacturer | |
Manufacturer Product Number | FXP543.A.07.A.001 |
Description | RF ANT 2.4GHZ/5.8GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 (3) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -9dB | |
Gain | 2.96dBi, 5.16dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 (3) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 8,53000 € | 85,30 € |
| 25 | 7,95000 € | 198,75 € |
| 100 | 7,31260 € | 731,26 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |


