


FXP523.A.07.A.001 | |
|---|---|
DigiKey Part Number | 931-1371-ND |
Manufacturer | |
Manufacturer Product Number | FXP523.A.07.A.001 |
Description | RF ANT 2.4GHZ/5.5GHZ FLAT 120MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXP523.A.07.A.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 6.69dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 11,34800 € | 113,48 € |
| 50 | 10,16400 € | 508,20 € |
| 100 | 9,79730 € | 979,73 € |
| 250 | 9,41008 € | 2.352,52 € |
| 500 | 9,17672 € | 4.588,36 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

