
FXC.40.B.DG | |
|---|---|
DigiKey Part Number | 931-FXC.40.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.40.B.DG |
Description | NFC FLEX ANTENNA (40*0.3 MM) WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 40.00mm Dia x 0.30mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 3,69800 € | 36,98 € |
| 25 | 3,65360 € | 91,34 € |
| 100 | 2,88390 € | 288,39 € |
| 300 | 2,66853 € | 800,56 € |
| 500 | 2,55598 € | 1.277,99 € |
| 1.000 | 2,34915 € | 2.349,15 € |
| 2.500 | 2,28137 € | 5.703,43 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |





