
FK2FZG | |
|---|---|
DigiKey Part Number | 931-FK2FZG-ND |
Manufacturer | |
Manufacturer Product Number | FK2FZG |
Description | FAKRA GEN 2 CODE Z SMB(F)ST FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | CFD-200, TGC-200 | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,86200 € | 28,62 € |
| 25 | 2,68240 € | 67,06 € |
| 50 | 2,55400 € | 127,70 € |
| 100 | 2,43210 € | 243,21 € |
| 300 | 2,25063 € | 675,19 € |
| 500 | 2,17096 € | 1.085,48 € |
| 1.000 | 2,06738 € | 2.067,38 € |
| 2.500 | 1,93807 € | 4.845,18 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |



