
FK2FIVV | |
|---|---|
DigiKey Part Number | 931-FK2FIVV-ND |
Manufacturer | |
Manufacturer Product Number | FK2FIVV |
Description | FAKRA GEN 2 CODE I BEIGE SMB(F) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RTK031, TGC-302 | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code I | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,12100 € | 31,21 € |
| 25 | 2,92600 € | 73,15 € |
| 50 | 2,78620 € | 139,31 € |
| 100 | 2,65310 € | 265,31 € |
| 300 | 2,45513 € | 736,54 € |
| 500 | 2,36824 € | 1.184,12 € |
| 1.000 | 2,25525 € | 2.255,25 € |
| 2.500 | 2,11421 € | 5.285,52 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

