
FK2FDF | |
|---|---|
DigiKey Part Number | 931-FK2FDF-ND |
Manufacturer | |
Manufacturer Product Number | FK2FDF |
Description | FAKRA GEN 2 CODE D BORDEAUX VIOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | TGC-1.5DS | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Bordeaux | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,54200 € | 25,42 € |
| 25 | 2,38280 € | 59,57 € |
| 50 | 2,26900 € | 113,45 € |
| 100 | 2,16060 € | 216,06 € |
| 300 | 1,99943 € | 599,83 € |
| 500 | 1,92868 € | 964,34 € |
| 1.000 | 1,83666 € | 1.836,66 € |
| 2.500 | 1,72176 € | 4.304,40 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

