SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK2FCG

DigiKey Part Number
931-FK2FCG-ND
Manufacturer
Manufacturer Product Number
FK2FCG
Description
FAKRA GEN 2 CODE C SMB(F)ST FOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
CFD-200, TGC-200
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,89800 €28,98 €
252,71600 €67,90 €
502,58620 €129,31 €
1002,46270 €246,27 €
3002,27897 €683,69 €
5002,19828 €1.099,14 €
1.0002,09341 €2.093,41 €
2.5001,96247 €4.906,18 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €