
FK1FKG | |
|---|---|
DigiKey Part Number | 931-FK1FKG-ND |
Manufacturer | |
Manufacturer Product Number | FK1FKG |
Description | FAKRA GEN 1 CODE K CURRY YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Latch Lock |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Code K |
Connector Type Jack, Female Socket | Housing Color Yellow, Curry |
Contact Termination Crimp | Operating Temperature -40°C ~ 105°C |
Shield Termination Crimp | Mating Cycles 25 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK1FKDK | Taoglas Limited | 174 | 931-FK1FKDK-ND | 2,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,12460 € | 212,46 € |
| Unit Price without VAT: | 2,12460 € |
|---|---|
| Unit Price with VAT: | 2,52827 € |


